The ZL50117GAG is a single-chip UART IC from Microsemi, featuring a data rate of 64Kbps. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is available in a tray packaging format, with 60 units per package. Note that this device is not RoHS compliant.
Microsemi ZL50117GAG technical specifications.
| Package/Case | BGA |
| Data Rate | 64Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 950mA |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL50117GAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.