The ZL50120GAG2 is a single UART interface IC from Microsemi, featuring a data rate of 64Kbps and operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a BGA format. The device has a maximum operating supply current of 950mA and is available in quantities of 60 per tray. The ZL50120GAG2 is compliant with RoHS regulations.
Microsemi ZL50120GAG2 technical specifications.
| Package/Case | BGA |
| Data Rate | 64Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 950mA |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL50120GAG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.