The ZL50211GBG2 is a single-circuit Zener diode from Microsemi with a maximum operating temperature range of -40°C to 85°C. It is designed for surface mount applications and operates at a supply voltage of 1.8V with a maximum supply current of 10mA. The device is packaged in a BGA package and is available in quantities of 27 per tray. The ZL50211GBG2 is compliant with RoHS regulations.
Microsemi ZL50211GBG2 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL50211GBG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.