IC TELECOM INTERFACE 208LBGA
Checking distributor stock and pricing after the page loads.
Microsemi ZL50233GDG technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Compliant |