Microsemi ZL792588GDG2 technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 630 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL792588GDG2 to view detailed technical specifications.
No datasheet is available for this part.