Tracking Battery Wideband VoicePort Device 64-Pin QFN Tray
Checking distributor stock and pricing after the page loads.
Microsemi ZL88801LDG1 technical specifications.
| Package/Case | QFN |
| Max Supply Voltage (DC) | 3.465V |
| Min Supply Voltage (DC) | 3.135V |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |