
KEYBOARD, WIRED 600 WHITE; Connection Method:Wired; Computer Connector:USB; Keyboard Size:Standard; Keyboard Colour:White; Colour:White
Sign in to ask questions about the Microsoft ANB-00026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsoft ANB-00026 technical specifications.
| Package/Case | 600 |
| Color | White |
| Depth | 160mm |
| Height | 42.7mm |
| Mount | Standard |
| Width | 456mm |
| RoHS | Compliant |
Download the complete datasheet for Microsoft ANB-00026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
