MICROSOFT GTA00120 XBOX CONTROLLER BUNDLE HDMI CABLE BATTERY CONTROLLER
Checking distributor stock and pricing after the page loads.
Microsoft GTA-00120 technical specifications.
| Height | 2.5inch |
| Length | 9.5inch |
| Mount | Cable |
| Weight | 1.5lb |
| Width | 7.5inch |
| RoHS | Compliant |