Ultrasonic, M30, 8M Rng, Analog O/p
Microsonic MIC+600/IU/TC technical specifications.
| Package/Case | 600 |
| Frequency | 80kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.