This 1Mb memory device is packaged in a CLCC and features a 17-bit address bus width. It operates within a temperature range of -55°C to 125°C and is supplied with a 5V voltage. The device is available in a tray packaging format.
Micross 5962-8959805MUA technical specifications.
| Address Bus Width | 17b |
| Package/Case | CLCC |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.