SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin CDIP
Micross 5962-8959825M7A technical specifications.
| Address Bus Width | 17b |
| Package/Case | CDIP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.