This 1Mb memory device is packaged in a CDIP and operates within a temperature range of -55°C to 125°C. It is designed to function with a 5V supply voltage. The device is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micross 5962-8959829MZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 17b |
| Package/Case | CDIP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross 5962-8959829MZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.