This module features a 32-bit data bus width and an organization of 512Kx32. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The module is packaged in a tray and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |