The 5962-9559512HAA is a radiation-insensitive memory module with a 32-bit data bus width and 128Kx32 organization. It operates within a temperature range of -55°C to 125°C and is supplied with a 5V voltage. The module is packaged in a tray and is not RoHS compliant.
Micross 5962-9559512HAA technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross 5962-9559512HAA to view detailed technical specifications.
No datasheet is available for this part.