SRAM Chip Async Single 5V 4M-Bit 512K x 8 55ns 32-Pin CDIP
Checking distributor stock and pricing after the page loads.
Micross 5962-9561305HYA technical specifications.
| Address Bus Width | 19b |
| Package/Case | CDIP |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.