This 4-Mb density memory device features a 19-bit address bus width and operates at a maximum temperature of 125°C. It is designed to function within a temperature range of -55°C to 125°C. The device is packaged in a tray and is not radiation hardened. It is not compliant with RoHS regulations.
Micross 5962-9561327HUA technical specifications.
| Address Bus Width | 19b |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross 5962-9561327HUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.