SRAM Chip Async Single 5V 1M-Bit 128K x 8 20ns 32-Pin CSOJ
Micross AS29F010CW-70/Q technical specifications.
| Address Bus Width | 17b |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.