This 64Mb SRAM features a 14-bit address bus and a 16-bit data bus, operating at a maximum frequency of 100MHz. It is packaged in a TSOP package and is designed to operate within a temperature range of -40°C to 105°C. The device requires a 3.3V operating supply voltage. It is available in a tray packaging format.
Micross AS4SD4M16DG-10/ET technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.