The AS4SD4M16DG-10XT is a 64Mb synchronous dynamic random access memory (SDRAM) with a 14-bit address bus and 16-bit data bus. It is packaged in a TSOP and is supplied with a 3.3V operating voltage. The device operates over a temperature range of -55°C to 125°C and has a maximum frequency of 100MHz. The AS4SD4M16DG-10XT is available in a tray packaging and is not radiation hardened.
Micross AS4SD4M16DG-10XT technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.