This 64Mb SRAM from Micross features a 14-bit address bus and a 16-bit data bus, operating at a maximum frequency of 125MHz. The device is packaged in a TSOP case and is supplied with a 3.3V operating voltage. It can withstand temperatures ranging from -55°C to 125°C. The SRAM is compliant with RoHS regulations and is available in a tray packaging format.
Micross AS4SD4M16DG-8/XT technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Max Frequency | 125MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.