DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II
Micross AS4SD8M16DG-75/ET technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.