The AS5C1008DJ-25/IT is a single-port memory device with an 18-bit address bus width and a density of 1Mb. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The device is packaged in rail or tube form and is not radiation hardened. It is not RoHS compliant.
Micross AS5C1008DJ-25/IT technical specifications.
| Address Bus Width | 18b |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS5C1008DJ-25/IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.