SRAM Chip Async Single 5V 4M-Bit 512K x 8 15ns 36-Pin SOJ
Checking distributor stock and pricing after the page loads.
Micross AS5C512K8DJ-15/IT technical specifications.
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.