The AS5C512K8ECJ-15L/XT is a 256Kb memory device with a 16-bit address bus width and a single port. It is packaged in a CDIP package and is available in a tray packaging. The device operates over a temperature range of -55°C to 125°C and requires a 5V operating supply voltage.
Micross AS5C512K8ECJ-15L/XT technical specifications.
| Address Bus Width | 16b |
| Package/Case | CDIP |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.