This 19-bit parallel SRAM has a density of 4Mb and operates at a supply voltage of 5V. It is packaged in a tray format and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is not radiation hardened and is not RoHS compliant.
Micross AS5C512K8ECJ-20/H technical specifications.
| Address Bus Width | 19b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.