The AS5C512K8ECJ-20/XT is a 1Mb memory device packaged in a CDIP. It features a 17-bit address bus width and operates at 5V. The device is rated for operation between -55°C and 125°C. It is available in a tray packaging format.
Micross AS5C512K8ECJ-20/XT technical specifications.
| Address Bus Width | 17b |
| Package/Case | CDIP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.