The AS5C512K8ECJ-25/XT is a single port memory device with a density of 1Mb and a 17-bit address bus width. It operates at a maximum temperature of 125°C and a minimum of -55°C. The device is packaged in a tray and is not radiation hardened. It is not RoHS compliant.
Micross AS5C512K8ECJ-25/XT technical specifications.
| Address Bus Width | 17b |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.