The AS5C512K8ECJ-35/H is a 1Mb memory device with a 17-bit address bus width, packaged in a CDIP package. It operates within a temperature range of -55°C to 125°C and requires a 5V supply voltage. The device is available in a tray packaging configuration and is not radiation hardened. It is not compliant with RoHS regulations.
Micross AS5C512K8ECJ-35/H technical specifications.
| Address Bus Width | 17b |
| Package/Case | CDIP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.