This 4Mb density memory device features a 19-bit address bus width and operates at a supply voltage of 5V. It is packaged in a tray and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not radiation hardened and is not RoHS compliant.
Micross AS5C512K8ECJ-35/IT technical specifications.
| Address Bus Width | 19b |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.