The AS5C512K8ECJ-35L/H is a single-port memory device with 1Mb density and an 18-bit address bus width. It operates within a temperature range of -40°C to 85°C and requires a 5V operating supply voltage. The device is packaged in a tray and is not radiation hardened. It is not RoHS compliant.
Micross AS5C512K8ECJ-35L/H technical specifications.
| Address Bus Width | 18b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.