SRAM Module Asynchronous 4Mbit 66PGA Module
Micross AS5C512K8ECJ-35L/XT technical specifications.
| Package/Case | PGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.