Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micross AS5SP512K18DQ-35/ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross AS5SP512K18DQ-35/ET technical specifications.
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micross AS5SP512K18DQ-35/ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.