SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.5ns 100-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
Micross AS5SP512K18DQ-35/IT technical specifications.
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.