The AS8ER128K32QB-150/883C is a 128Kx32 parallel RAM from Micross. It operates at a maximum access time of 150ns and a supply voltage of 5V. The device is designed to function within a temperature range of -55°C to 125°C. It is available in a tray packaging format.
Micross AS8ER128K32QB-150/883C technical specifications.
| Access Time-Max | 150ns |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Tray |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS8ER128K32QB-150/883C to view detailed technical specifications.
No datasheet is available for this part.