Sign in to ask questions about the Micross AS8F512K32Q-120/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross AS8F512K32Q-120/883C technical specifications.
| Address Bus Width | 19b |
| Package/Case | Module |
| Data Bus Width | 32b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS8F512K32Q-120/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.