Sign in to ask questions about the Micross AS8FLC1M32BP-120/IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross AS8FLC1M32BP-120/IT technical specifications.
| Package/Case | HIP |
| Pin Count | 66 |
| PCB | 66 |
| Package Length (mm) | 30.48(Max) |
| Package Width (mm) | 30.48(Max) |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 6.22(Max) |
| Mounting | Through Hole |
| Main Category | Flash Module |
| Total Density | 32Mbit |
| Maximum Access Time | 120ns |
| Chip Density | 8Mbit |
| Subcategory | Parallel |
| Data Bus Width | 32bit |
| Number of Chip per Module | 4 |
| Organization | 1Mx32 |
| Chip Package Type | HIP |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Current | 140mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 1Mx8 |
| ECC Support | No |
| Cage Code | 0LRZ0 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | 4A994.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS8FLC1M32BP-120/IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.