This 32Kbit standard SRAM IC features a 5V supply voltage with a maximum of 5.5V and minimum of 4.5V. It has a maximum supply current of 0.115A and a maximum standby current of 0.001A. The access time is maximally 45ns. The IC is packaged in a 32-pin R-CDSO-N32 package and is compliant with MIL-STD-883 Class C screening level.
Micross MT5C1008EC-70L/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-N32 |
| Width | 10.16 |
| Length | 20.828 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 45 |
| Screening Level | MIL-STD-883 Class C |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross MT5C1008EC-70L/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.