SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin CDIP
Checking distributor stock and pricing after the page loads.
Micross MT5C2568C-12/883C technical specifications.
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |