
THERMAL SWITCH, NC, 55 C; Contact Configuration:SPST; Contact Rating:120VAC/15A, 240VAC/10A; No. of Pins:2; Sensor Housing:Flange Mount; Sensor Terminals:Quick Connect; SVHC:No SVHC (15-Jun-2015); Actuating Temperature Max:55 C;
Sign in to ask questions about the Microtherm 05N1034(55/M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microtherm 05N1034(55/M) technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Series | 05EN |
| Switching Temperature | 55°C |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microtherm 05N1034(55/M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
