
THERMAL SWITCH, NC, 170°C
Sign in to ask questions about the Microtherm 21EN15T044(170/150) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microtherm 21EN15T044(170/150) technical specifications.
| Material | RYTON |
| Min Operating Temperature | 140°C |
| Reach SVHC Compliant | No |
| Series | 21EN |
| Termination | Quick Connect |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microtherm 21EN15T044(170/150) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
