T11V16005U112L531100
Microtherm T11V16005U112L531100 technical specifications.
| Lead Length | 100mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | T11V |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.