Microtips AWT-1280800T7N01 technical specifications.
| Diagonal Size | 6.95inch |
| Interface | LVDS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microtips AWT-1280800T7N01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
