Microtips NMTB-F000235RPHS-01A technical specifications.
| Background Color | Grey |
| Fluid Type | FSTN |
| Package Quantity | 25 |
| Resolution (height) | 160pixel |
| Resolution (width) | 160pixel |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTB-F000235RPHS-01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.