Microtips NMTB-S000255FYHSGY technical specifications.
| Background Color | Yellow |
| Fluid Type | STN |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTB-S000255FYHSGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
