LCD Character Display Modules & Accessories Neg. Transmissive Yl/Grn LED Backlight
Microtips NMTC-S20200XMNHSAY-10 technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Fluid Type | STN |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.