Sign in to ask questions about the Microtips NMTG-F12864IFWHSGW-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microtips NMTG-F12864IFWHSGW-10A technical specifications.
| Background Color | White |
| Fluid Type | FSTN |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTG-F12864IFWHSGW-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
