
LCD Character Display Modules & Accessories 20x2 VLCD Character White LED Backlight
Microtips UMSH-3267MD-UB technical specifications.
| Backlight Type | LED |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.