The 7inch Parallel RGB 18-bit Touchscreen Display Module from Microtips features a diagonal size of 7inch and operates within a temperature range of -20°C to 70°C. It is powered by a 9.9V supply voltage and supports parallel interface with 18-bit RGB resolution. The display module is available in bulk packaging with 100 units per package and includes a touchscreen functionality.
Microtips UMSH-8173MD-15T technical specifications.
| Diagonal Size | 7inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 9.9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Yes |
| RoHS | Compliant |
No datasheet is available for this part.