Sign in to ask questions about the Microtips UMSH-8173MD-8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microtips UMSH-8173MD-8T technical specifications.
| Diagonal Size | 7inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 9.9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microtips UMSH-8173MD-8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.