This 4.3inch display features a parallel interface with 24-bit RGB output, a resolution of 480x272 pixels, and operates within a temperature range of -20°C to 70°C. It is powered by a 3.3V supply voltage and is packaged in a tray format. The display does not include a touchscreen functionality.
Microtips UMSH-8253MD-1T technical specifications.
| Background Color | White |
| Diagonal Size | 4.3inch |
| Interface | Parallel, 24 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | No |
| RoHS | Compliant |
No datasheet is available for this part.